
ADUM340E0BRQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM340E0BRQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM340E0BRQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM340E0BRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM340E0BRQZ-RL7 |
Description | DG ISO 3KV 4CH CAN/RS485 16-SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CAN, RS485, SPI Digital Isolator 3000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM340E0BRQZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 10ns, 10ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology Magnetic Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type CAN, RS485, SPI | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-QSOP |
Voltage - Isolation 3000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM340E0BRQZ | Analog Devices Inc. | 233 | 505-ADUM340E0BRQZ-ND | kr.29.35000 | Parametric Equivalent |
| ADUM340E0WBRQZ | Analog Devices Inc. | 124 | 505-ADUM340E0WBRQZ-ND | kr.32.14000 | Parametric Equivalent |
| ADUM340E0WBRQZ-RL7 | Analog Devices Inc. | 372 | 505-ADUM340E0WBRQZ-RL7CT-ND | kr.32.14000 | Parametric Equivalent |
| ADUM340E1BRQZ-RL7 | Analog Devices Inc. | 50 | 505-ADUM340E1BRQZ-RL7CT-ND | kr.29.35000 | Parametric Equivalent |
| ADUM340E1WBRQZ | Analog Devices Inc. | 76 | 505-ADUM340E1WBRQZ-ND | kr.32.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.35000 | kr.29.35 |
| 10 | kr.22.29800 | kr.222.98 |
| 25 | kr.20.52880 | kr.513.22 |
| 100 | kr.18.58380 | kr.1,858.38 |
| 250 | kr.17.65664 | kr.4,414.16 |
| 500 | kr.17.65436 | kr.8,827.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.63755 | kr.16,637.55 |
| 2.000 | kr.16.25896 | kr.32,517.92 |
| 3.000 | kr.16.06939 | kr.48,208.17 |
| Unit Price without VAT: | kr.29.35000 |
|---|---|
| Unit Price with VAT: | kr.36.68750 |











