
ASZKDV-32.768KHZ-L-T3 | |
|---|---|
DigiKey Part Number | 535-ASZKDV-32.768KHZ-L-T3TR-ND - Tape & Reel (TR) 535-ASZKDV-32.768KHZ-L-T3CT-ND - Cut Tape (CT) 535-ASZKDV-32.768KHZ-L-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASZKDV-32.768KHZ-L-T3 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.6V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASZKDV-32.768KHZ-L-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 5.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.67000 | kr.15.67 |
| 10 | kr.13.62000 | kr.136.20 |
| 25 | kr.12.88000 | kr.322.00 |
| 50 | kr.12.34680 | kr.617.34 |
| 100 | kr.11.83610 | kr.1,183.61 |
| 250 | kr.11.19372 | kr.2,798.43 |
| 500 | kr.10.73326 | kr.5,366.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.62416 | kr.28,872.48 |
| 6.000 | kr.9.22786 | kr.55,367.16 |
| Unit Price without VAT: | kr.15.67000 |
|---|---|
| Unit Price with VAT: | kr.19.58750 |











