
ADUM340E0WBRQZ | |
|---|---|
DigiKey Part Number | 505-ADUM340E0WBRQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM340E0WBRQZ |
Description | DG ISO 3KV 4CH CAN/RS485 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN, RS485, SPI Digital Isolator 3000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM340E0WBRQZ Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 10ns, 10ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type CAN, RS485, SPI | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 4/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-QSOP |
Common Mode Transient Immunity (Min) 100kV/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.14000 | kr.32.14 |
| 10 | kr.24.45300 | kr.244.53 |
| 98 | kr.20.46010 | kr.2,005.09 |
| 196 | kr.19.67276 | kr.3,855.86 |
| 294 | kr.19.27857 | kr.5,667.90 |
| 588 | kr.18.70031 | kr.10,995.78 |
| 1.078 | kr.18.27926 | kr.19,705.04 |
| 2.548 | kr.17.79234 | kr.45,334.88 |
| Unit Price without VAT: | kr.32.14000 |
|---|---|
| Unit Price with VAT: | kr.40.17500 |


