CAN, RS485, SPI Digital Isolator 3000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM340E0WBRQZ-RL7

DigiKey Part Number
505-ADUM340E0WBRQZ-RL7TR-ND - Tape & Reel (TR)
505-ADUM340E0WBRQZ-RL7CT-ND - Cut Tape (CT)
505-ADUM340E0WBRQZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM340E0WBRQZ-RL7
Description
DG ISO 3KV 4CH CAN/RS485 16-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CAN, RS485, SPI Digital Isolator 3000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM340E0WBRQZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
10ns, 10ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
3ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
2.25V ~ 5.5V
Type
CAN, RS485, SPI
Grade
Automotive
Isolated Power
No
Qualification
AEC-Q100
Number of Channels
4
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
4/0
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
Supplier Device Package
16-QSOP
Common Mode Transient Immunity (Min)
100kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM340E0BRQZAnalog Devices Inc.233505-ADUM340E0BRQZ-NDkr.16.63000Parametric Equivalent
ADUM340E0BRQZ-RL7Analog Devices Inc.632505-ADUM340E0BRQZ-RL7CT-NDkr.16.63000Parametric Equivalent
ADUM340E0WBRQZAnalog Devices Inc.124505-ADUM340E0WBRQZ-NDkr.18.21000Parametric Equivalent
ADUM340E1BRQZ-RL7Analog Devices Inc.50505-ADUM340E1BRQZ-RL7CT-NDkr.16.63000Parametric Equivalent
ADUM340E1WBRQZAnalog Devices Inc.76505-ADUM340E1WBRQZ-NDkr.18.21000Parametric Equivalent
In-Stock: 372
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.14000kr.32.14
10kr.24.45300kr.244.53
25kr.22.54000kr.563.50
100kr.20.43450kr.2,043.45
250kr.19.49728kr.4,874.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.18.32767kr.18,327.67
2.000kr.17.91773kr.35,835.46
3.000kr.17.71257kr.53,137.71
Manufacturers Standard Package
Unit Price without VAT:kr.32.14000
Unit Price with VAT:kr.40.17500