
MAX3243EWI+ | |
|---|---|
DigiKey Part Number | MAX3243EWI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3243EWI+ |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243EWI+ Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243EWI+ | Analog Devices Inc./Maxim Integrated | 3 | MAX3243EWI+-ND | kr.139.80000 | Parametric Equivalent |
| ICL3243CBZ | Renesas Electronics Corporation | 118 | ICL3243CBZ-ND | kr.17.31000 | Similar |
| ICL3243CBZ-T | Renesas Electronics Corporation | 0 | ICL3243CBZ-T-ND | kr.10.15415 | Similar |
| MAX3243CDWR | Texas Instruments | 1.401 | 296-6942-1-ND | kr.23.97000 | Similar |
| MAX3243ECDW | Texas Instruments | 239 | 296-33399-5-ND | kr.18.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.139.80000 | kr.139.80 |
| 10 | kr.111.82500 | kr.1,118.25 |
| 25 | kr.104.83320 | kr.2,620.83 |
| 100 | kr.97.14970 | kr.9,714.97 |
| 250 | kr.93.48712 | kr.23,371.78 |
| 500 | kr.91.27990 | kr.45,639.95 |
| Unit Price without VAT: | kr.139.80000 |
|---|---|
| Unit Price with VAT: | kr.174.75000 |

