Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICL3243CBZ-T | |
|---|---|
DigiKey Part Number | ICL3243CBZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL3243CBZ-T |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL3243CBZ-T Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243EIDW | Texas Instruments | 21 | 296-33400-5-ND | kr.19.27000 | Upgrade |
| MAX3243EIDWR | Texas Instruments | 1.722 | 296-19809-1-ND | kr.21.43000 | Upgrade |
| MAX3243EIDWRG4 | Texas Instruments | 0 | MAX3243EIDWRG4-ND | kr.7.97769 | Upgrade |
| SP3243EET-L | MaxLinear, Inc. | 0 | 1016-1122-5-ND | kr.0.00000 | Upgrade |
| TRS3243EIDW | Rochester Electronics, LLC | 2.951 | 2156-TRS3243EIDW-ND | kr.17.69000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.15415 | kr.20,308.30 |
| Unit Price without VAT: | kr.10.15415 |
|---|---|
| Unit Price with VAT: | kr.12.69269 |




