3/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/5 Transceiver Full RS232 28-SOIC
28-SSOP

MAX3243CDWR

DigiKey Part Number
296-6942-2-ND - Tape & Reel (TR)
296-6942-1-ND - Cut Tape (CT)
296-6942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3243CDWR
Description
IC TRANSCEIVER FULL 3/5 28SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3243CDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.60000kr.23.60
10kr.17.77900kr.177.79
25kr.16.32720kr.408.18
100kr.14.72920kr.1,472.92
250kr.13.96752kr.3,491.88
500kr.13.50840kr.6,754.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.13057kr.13,130.57
2.000kr.12.81962kr.25,639.24
3.000kr.12.66393kr.37,991.79
5.000kr.12.49134kr.62,456.70
Manufacturers Standard Package
Unit Price without VAT:kr.23.60000
Unit Price with VAT:kr.29.50000