
MAX16814EVKIT+ | |
---|---|
DigiKey Part Number | MAX16814EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16814EVKIT+ |
Description | EVAL BOARD FOR MAX16814 |
Customer Reference | |
Detailed Description | MAX16814 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 150mA | |
Outputs and Type | 4 Non-Isolated Outputs | |
Voltage - Output | 40V | |
Features | Dimmable | |
Voltage - Input | 6.5V ~ 40V | |
Contents | Board(s) | |
Utilized IC / Part | MAX16814 | |
Note | - | |
Base Product Number |