
MAX16814BEUP+T | |
|---|---|
DigiKey Part Number | MAX16814BEUP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16814BEUP+T |
Description | IC LED DRVR CTRLR PWM 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 150mA 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16814BEUP+T Models |
Category | Current - Output / Channel 150mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency 200kHz ~ 2MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Active | Applications Backlight, Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 85°C (TA) |
Topology SEPIC, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 4 | Supplier Device Package 20-TSSOP-EP |
Voltage - Supply (Min) 4.75V | Base Product Number |
Voltage - Supply (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.16645 | kr.65,416.12 |
| Unit Price without VAT: | kr.26.16645 |
|---|---|
| Unit Price with VAT: | kr.32.70806 |

