
MAX16814BEUP+ | |
---|---|
DigiKey Part Number | MAX16814BEUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16814BEUP+ |
Description | IC LED DRVR CTRLR PWM 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 150mA 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16814BEUP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | 200kHz ~ 2MHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.35.97000 | kr.35.97 |
10 | kr.27.50100 | kr.275.01 |
74 | kr.23.49838 | kr.1,738.88 |
148 | kr.22.55912 | kr.3,338.75 |
296 | kr.21.78639 | kr.6,448.77 |
518 | kr.21.26320 | kr.11,014.34 |
1.036 | kr.20.71932 | kr.21,465.22 |
2.516 | kr.20.16132 | kr.50,725.88 |
Unit Price without VAT: | kr.35.97000 |
---|---|
Unit Price with VAT: | kr.44.96250 |