
MAX16814CATP+T | |
---|---|
DigiKey Part Number | MAX16814CATP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16814CATP+T |
Description | IC LED DRV CTRL PWM 150MA 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 150mA 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16814CATP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | 200kHz ~ 2MHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.22.28393 | kr.55,709.83 |
Unit Price without VAT: | kr.22.28393 |
---|---|
Unit Price with VAT: | kr.27.85491 |