DD78S4R600S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,539.81500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,325.52900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,521.46100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,589.60900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.4,517.71680

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.3,770.95320
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.4,627.94640
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.4,746.37760
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,878.28120
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.3,478.28120
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.3,601.40160

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.4,478.41800
Datasheet

Parametric Equivalent


Air Electro, Inc.
In Stock: 18
Unit Price: kr.3,428.10000
Datasheet
Image for DD78S4R600S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD78S4R600S

DigiKey Part Number
4306-DD78S4R600S-ND
Manufacturer
Manufacturer Product Number
DD78S4R600S
Description
DD78S4R600S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
78 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Stainless Steel, Passivated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.450" (11.43mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
4
Voltage Rating
300V
Mounting Type
Color
Blue
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyester, Glass Filled
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD78S4B300XAmphenol Positronic04306-DD78S4B300X-NDkr.1,539.81500Parametric Equivalent
DD78S4R6000Amphenol Positronic04306-DD78S4R6000-NDkr.1,325.52900Parametric Equivalent
DD78S4R6000/AAAmphenol Positronic04306-DD78S4R6000/AA-NDkr.1,521.46100Parametric Equivalent
DD78S4R600S/AAAmphenol Positronic04306-DD78S4R600S/AA-NDkr.1,589.60900Parametric Equivalent
M24308/23-177Amphenol Positronic04306-M24308/23-177-NDkr.4,517.71680Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,589.60900kr.15,896.09
Unit Price without VAT:kr.1,589.60900
Unit Price with VAT:kr.1,987.01125