Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD78S4B300X | |
|---|---|
DigiKey Part Number | 4306-DD78S4B300X-ND |
Manufacturer | |
Manufacturer Product Number | DD78S4B300X |
Description | DD78S4B300X |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 4 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 5 (DD, D) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD78S4R6000 | Amphenol Positronic | 0 | 4306-DD78S4R6000-ND | kr.1,325.52900 | Parametric Equivalent |
| DD78S4R6000/AA | Amphenol Positronic | 0 | 4306-DD78S4R6000/AA-ND | kr.1,521.46100 | Parametric Equivalent |
| DD78S4R600S | Amphenol Positronic | 0 | 4306-DD78S4R600S-ND | kr.1,589.60900 | Parametric Equivalent |
| DD78S4R600S/AA | Amphenol Positronic | 0 | 4306-DD78S4R600S/AA-ND | kr.1,589.60900 | Parametric Equivalent |
| M24308/23-177 | Amphenol Positronic | 0 | 4306-M24308/23-177-ND | kr.4,517.71680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,539.81500 | kr.15,398.15 |
| Unit Price without VAT: | kr.1,539.81500 |
|---|---|
| Unit Price with VAT: | kr.1,924.76875 |


