RJMG2V101912FER is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.14.76452
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 169
Unit Price: kr.63.46000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 539
Unit Price: kr.63.46000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 330
Unit Price: kr.65.11000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 166
Unit Price: kr.64.41000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 1.026
Unit Price: kr.42.92000
Datasheet
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
RJMG2V101912FER
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJMG2V101912FER

DigiKey Part Number
664-RJMG2V101912FER-ND
Manufacturer
Manufacturer Product Number
RJMG2V101912FER
Description
RJAMG 1X1, 1000 BASE-T , V/T TYP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
RJMG2V101912FER Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.670" (17.02mm)
Manufacturer
Amphenol ICC (Commercial Products)
LED Color
Yellow - Green
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded
Part Status
Active
Features
Board Lock
Connector Type
RJ45
Tab Direction
User Selectable
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
Vertical
Shield Material
Stainless Steel
Termination
Solder
Housing Material
Thermoplastic
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJMG201K11230FSAmphenol CS (Commercial Products)0664-RJMG201K11230FS-NDkr.14.76452Parametric Equivalent
JX3V-9015NLPulse Electronics169553-JX3V-9015NL-NDkr.63.46000Parametric Equivalent
JX3V-9015NLTPulse Electronics539553-JX3V-9015NLTCT-NDkr.63.46000Parametric Equivalent
JX3V-9025NLPulse Electronics330553-JX3V-9025NL-NDkr.65.11000Parametric Equivalent
JX3V-9025NLTPulse Electronics166553-JX3V-9025NLTCT-NDkr.64.41000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
5.600kr.24.94503kr.139,692.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.24.94503
Unit Price with VAT:kr.31.18129