Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJMG201K11230FS | |
|---|---|
DigiKey Part Number | 664-RJMG201K11230FS-ND |
Manufacturer | |
Manufacturer Product Number | RJMG201K11230FS |
Description | RJMG201K11230FS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG201K11230FS Models |
Category | Height Above Board 0.670" (17.02mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Yellow - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation Vertical | Shield Material Stainless Steel |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJMG2V101912FER | Amphenol CS (Commercial Products) | 0 | 664-RJMG2V101912FER-ND | kr.24.94503 | Parametric Equivalent |
| JX3V-9015NL | Pulse Electronics | 169 | 553-JX3V-9015NL-ND | kr.63.46000 | Parametric Equivalent |
| JX3V-9015NLT | Pulse Electronics | 539 | 553-JX3V-9015NLTCT-ND | kr.63.46000 | Parametric Equivalent |
| JX3V-9025NL | Pulse Electronics | 330 | 553-JX3V-9025NL-ND | kr.65.11000 | Parametric Equivalent |
| JX3V-9025NLT | Pulse Electronics | 166 | 553-JX3V-9025NLTCT-ND | kr.64.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | kr.14.76452 | kr.79,728.41 |
| Unit Price without VAT: | kr.14.76452 |
|---|---|
| Unit Price with VAT: | kr.18.45565 |




