
JX3V-9025NL | |
|---|---|
DigiKey Part Number | 553-JX3V-9025NL-ND |
Manufacturer | |
Manufacturer Product Number | JX3V-9025NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.689" (17.50mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.69000 | kr.61.69 |
| 10 | kr.52.43800 | kr.524.38 |
| 25 | kr.49.15280 | kr.1,228.82 |
| 55 | kr.46.49182 | kr.2,557.05 |
| 110 | kr.44.27336 | kr.4,870.07 |
| 275 | kr.41.50233 | kr.11,413.14 |
| 550 | kr.39.52309 | kr.21,737.70 |
| 1.045 | kr.37.77536 | kr.39,475.25 |
| Unit Price without VAT: | kr.61.69000 |
|---|---|
| Unit Price with VAT: | kr.77.11250 |


