1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JX3V-9015NLT

DigiKey Part Number
553-JX3V-9015NLTTR-ND - Tape & Reel (TR)
553-JX3V-9015NLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JX3V-9015NLT
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Height Above Board
0.689" (17.50mm)
LED Color
Yellow - Green
Number of Cores per Jack
8
Shielding
Shielded
Features
Board Lock
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.59.28000kr.59.28
10kr.50.37300kr.503.73
25kr.47.21440kr.1,180.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
70kr.43.90400kr.3,073.28
140kr.41.80829kr.5,853.16
210kr.40.62962kr.8,532.22
350kr.39.19251kr.13,717.38
490kr.38.27371kr.18,754.12
700kr.37.32357kr.26,126.50
1.750kr.34.98997kr.61,232.45
Manufacturers Standard Package
Unit Price without VAT:kr.59.28000
Unit Price with VAT:kr.74.10000