FTD1612M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.1.64840
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.1.77520

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.384.90242
Datasheet

Parametric Equivalent


American Electrical Inc.
In Stock: 6.156
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: kr.0.98816
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 2.015
Unit Price: kr.3.17000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 449
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 4.327
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.956
Unit Price: kr.2.28000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 8.956
Unit Price: kr.4.18000
Datasheet
Image for FTD1612M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTD1612M

DigiKey Part Number
1920-FTD1612M-ND
Manufacturer
Manufacturer Product Number
FTD1612M
Description
WIRE CONNECTOR,2X16AWG/1.5SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Altech Corporation
Size
Two x 16 AWG (1.50mm²)
Packaging
Bulk
Length - Overall
20.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Two Wire
Color
Black
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2797.0Altech Corporation02797.0-NDkr.1.64840Parametric Equivalent
2797.0/100Altech Corporation01920-1822-NDkr.1.77520Parametric Equivalent
FTD1612Altech Corporation01920-FTD1612-NDkr.384.90242Parametric Equivalent
13121015American Electrical Inc.6.156288-1130-NDkr.1.65000Parametric Equivalent
2797.0Conta-Clip, Inc.02080-2797.0-NDkr.0.98816Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.81.40560kr.8,140.56
Manufacturers Standard Package
Unit Price without VAT:kr.81.40560
Unit Price with VAT:kr.101.75700