Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire
966144-7
966144-7

966144-7

DigiKey Part Number
A109135-ND
Manufacturer
Manufacturer Product Number
966144-7
Description
CONN FERRULE DIN TWO X 16AWG BLK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire
Datasheet
 Datasheet
EDA/CAD Models
966144-7 Models
Product Attributes
Filter Similar Products
Category
Style
DIN
Manufacturer
TE Connectivity AMP Connectors
Size
Two x 16 AWG (1.50mm²)
Series
Length - Overall
20.00mm
Packaging
Bag
Length - Pin
12.00mm
Part Status
Active
Color
Black
Type
Two Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.931
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.92700kr.19.27
25kr.1.80560kr.45.14
50kr.1.71820kr.85.91
100kr.1.63640kr.163.64
250kr.1.53376kr.383.44
500kr.1.46036kr.730.18
1.000kr.1.39055kr.1,390.55
2.500kr.1.30343kr.3,258.58
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000