FTD1612 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.1.67700
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.1.80600

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.82.81800

Parametric Equivalent


Phoenix Contact
In Stock: 4.024
Unit Price: kr.2.32000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.1.10000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 2.174
Unit Price: kr.1.03000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 5.046
Unit Price: kr.4.13000
Datasheet
Image for FTD1612 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTD1612

DigiKey Part Number
1920-FTD1612-ND
Manufacturer
Manufacturer Product Number
FTD1612
Description
WIRE CONNECTOR,2X16AWG/1.5SQMM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
DIN
Size
Two x 16 AWG (1.50mm²)
Length - Overall
20.00mm
Length - Pin
12.00mm
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.391.58054kr.195,790.27
Manufacturers Standard Package
Unit Price without VAT:kr.391.58054
Unit Price with VAT:kr.489.47568