Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2797.0 | |
|---|---|
DigiKey Part Number | 2797.0-ND |
Manufacturer | |
Manufacturer Product Number | 2797.0 |
Description | CONN FERRULE DIN TWO X 16AWG BLK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 16 AWG (1.50mm²) | |
Length - Overall | 19.60mm | |
Length - Pin | 12.00mm | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.67700 | kr.838.50 |
| Unit Price without VAT: | kr.1.67700 |
|---|---|
| Unit Price with VAT: | kr.2.09625 |





