
392245 WH005 | |
|---|---|
DigiKey Part Number | 392245WH005-ND |
Manufacturer | |
Manufacturer Product Number | 392245 WH005 |
Description | HOOK-UP STRND 22AWG WHT 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 15kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.120" (3.05mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 100.0' (30.5m) | |
Voltage | 15kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,665.61000 | kr.2,665.61 |
| 2 | kr.2,534.09000 | kr.5,068.18 |
| 3 | kr.2,459.63333 | kr.7,378.90 |
| 5 | kr.2,368.35400 | kr.11,841.77 |
| 7 | kr.2,309.71429 | kr.16,168.00 |
| 10 | kr.2,248.81700 | kr.22,488.17 |
| Unit Price without VAT: | kr.2,665.61000 |
|---|---|
| Unit Price with VAT: | kr.3,332.01250 |






