22 AWG Hook-Up Wire 7/30 White 15kV 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392245 WH001

DigiKey Part Number
392245WH001-ND
Manufacturer
Manufacturer Product Number
392245 WH001
Description
HOOK-UP STRND 22AWG WHT 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White 15kV 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.120" (3.05mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
1000.0' (304.8m)
Voltage
15kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.8,396.87000kr.8,396.87
2kr.8,194.20000kr.16,388.40
Manufacturers Standard Package
Unit Price without VAT:kr.8,396.87000
Unit Price with VAT:kr.10,496.08750
Alternate Color
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 1
Unit Price: kr.9,059.03000
Alternate Length
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 2
Unit Price: kr.2,665.61000
HOOK-UP STRND 22AWG WHT 250'
In-Stock: 0
Unit Price: kr.1,745.29500
HOOK-UP STRND 22AWG WHT 500'
In-Stock: 0
Unit Price: kr.7,365.05000