22 AWG Hook-Up Wire 7/30 Black 15kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392245 BK005

DigiKey Part Number
392245BK005-ND
Manufacturer
Manufacturer Product Number
392245 BK005
Description
HOOK-UP STRND 22AWG BLACK 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Black 15kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.120" (3.05mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
100.0' (30.5m)
Voltage
15kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.2,563.08000kr.2,563.08
2kr.2,436.61500kr.4,873.23
3kr.2,365.02667kr.7,095.08
5kr.2,277.26000kr.11,386.30
7kr.2,220.87286kr.15,546.11
10kr.2,162.31400kr.21,623.14
25kr.2,030.51080kr.50,762.77
Manufacturers Standard Package
Unit Price without VAT:kr.2,563.08000
Unit Price with VAT:kr.3,203.85000
Alternate Color
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 2
Unit Price: kr.2,563.08000
Alternate Length
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 2
Unit Price: kr.9,058.99000
HOOK-UP STRND 22AWG BLACK 500'
In-Stock: 1
Unit Price: kr.7,081.81000