22 AWG Hook-Up Wire 7/30 White 15kV 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392245 WH002

DigiKey Part Number
392245WH002-ND
Manufacturer
Manufacturer Product Number
392245 WH002
Description
HOOK-UP STRND 22AWG WHT 500'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White 15kV 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.120" (3.05mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
500.0' (152.4m)
Voltage
15kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.7,365.05000kr.7,365.05
2kr.6,998.47500kr.13,996.95
3kr.6,790.91667kr.20,372.75
5kr.6,536.44200kr.32,682.21
7kr.6,372.94714kr.44,610.63
10kr.6,203.09200kr.62,030.92
Manufacturers Standard Package
Unit Price without VAT:kr.7,365.05000
Unit Price with VAT:kr.9,206.31250
Alternate Length
HOOK-UP STRND 22AWG WHT 1000'
In-Stock: 5
Unit Price: kr.8,396.87000
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 2
Unit Price: kr.2,665.61000
HOOK-UP STRND 22AWG WHT 250'
In-Stock: 0
Unit Price: kr.1,745.29500