18 AWG Hook-Up Wire 16/30 Violet 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3075 VI001

DigiKey Part Number
A2103V-1000-ND
Manufacturer
Manufacturer Product Number
3075 VI001
Description
HOOK-UP STRND 18AWG VIOLET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Violet 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.111" (2.82mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1015
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1.000kr.2.63890kr.2,638.90
2.000kr.2.51180kr.5,023.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.63890
Unit Price with VAT:kr.3.29863
Alternate Color
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 106
Unit Price: kr.2,721.29000
HOOK-UP STRND 18AWG WHITE 1000'
In-Stock: 22
Unit Price: kr.2,721.29000
HOOK-UP STRND 18AWG RED
In-Stock: 71000
Unit Price: kr.2.63890
HOOK-UP STRND 18AWG GREEN 1000'
In-Stock: 15
Unit Price: kr.2,721.29000
HOOK-UP STRND 18AWG ORANGE
In-Stock: 6000
Unit Price: kr.2.63890
Alternate Length
HOOK-UP STRND 18AWG VIOLET
In-Stock: 100
Unit Price: kr.5.89730