
0190700014-12-V9-D | |
|---|---|
DigiKey Part Number | 0190700014-12-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-12-V9-D |
Description | 12" JUMPER 3075 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.13.20000 | kr.132.00 |
| 30 | kr.11.73100 | kr.351.93 |
| 50 | kr.11.14060 | kr.557.03 |
| 100 | kr.10.41980 | kr.1,041.98 |
| 250 | kr.9.59624 | kr.2,399.06 |
| 500 | kr.9.05834 | kr.4,529.17 |
| 1.000 | kr.8.58468 | kr.8,584.68 |
| 2.500 | kr.8.04427 | kr.20,110.67 |
| 5.000 | kr.7.69211 | kr.38,460.55 |
| Unit Price without VAT: | kr.13.20000 |
|---|---|
| Unit Price with VAT: | kr.16.50000 |

