
3075 VI005 | |
|---|---|
DigiKey Part Number | A2103V-100-ND |
Manufacturer | |
Manufacturer Product Number | 3075 VI005 |
Description | HOOK-UP STRND 18AWG VIOLET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.111" (2.82mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1015 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.5.89730 | kr.589.73 |
| 200 | kr.5.61020 | kr.1,122.04 |
| 300 | kr.5.44783 | kr.1,634.35 |
| 500 | kr.5.24880 | kr.2,624.40 |
| 700 | kr.5.12103 | kr.3,584.72 |
| 1.000 | kr.4.98831 | kr.4,988.31 |
| 2.500 | kr.4.66010 | kr.11,650.25 |
| 5.000 | kr.4.42327 | kr.22,116.35 |
| 10.000 | kr.4.29084 | kr.42,908.40 |
| Unit Price without VAT: | kr.5.89730 |
|---|---|
| Unit Price with VAT: | kr.7.37163 |








