26 AWG Hook-Up Wire Solid Yellow 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1807 YL001

DigiKey Part Number
1807YL001-ND
Manufacturer
Manufacturer Product Number
1807 YL001
Description
HOOK-UP SOLID 26AWG YELLOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Solid Yellow 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.027" (0.69mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
-
Operating Temperature
-70°C ~ 150°C
Jacket Color
Ratings
UL Style 1523
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1.000kr.10.19225kr.10,192.25
2.000kr.9.67614kr.19,352.28
3.000kr.9.38385kr.28,151.55
5.000kr.9.02525kr.45,126.25
7.000kr.8.87634kr.62,134.38
Manufacturers Standard Package
Unit Price without VAT:kr.10.19225
Unit Price with VAT:kr.12.74031
Alternate Color
HOOK-UP SOLID 26AWG BLACK 1000'
In-Stock: 1
Unit Price: kr.10,516.67000
HOOK-UP SOLID 26AWG BLUE 1000'
In-Stock: 3
Unit Price: kr.10,516.67000
HOOK-UP SOLID 26AWG BROWN 1000'
In-Stock: 1
Unit Price: kr.10,347.94000
HOOK-UP SOLID 26AWG GREEN 1000'
In-Stock: 3
Unit Price: kr.10,516.67000
HOOK-UP SOLID 26AWG ORANGE 1000'
In-Stock: 0
Unit Price: kr.10,516.67000
Alternate Length
HOOK-UP SOLID 26AWG YELLOW 100'
In-Stock: 2
Unit Price: kr.1,966.43000