
1807 OR001 | |
|---|---|
DigiKey Part Number | 1807OR001-ND |
Manufacturer | |
Manufacturer Product Number | 1807 OR001 |
Description | HOOK-UP SOLID 26AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Orange 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | -70°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 1523 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10,255.74000 | kr.10,255.74 |
| 2 | kr.9,739.73000 | kr.19,479.46 |
| 3 | kr.9,447.56667 | kr.28,342.70 |
| 5 | kr.9,089.19200 | kr.45,445.96 |
| 7 | kr.9,002.34286 | kr.63,016.40 |
| Unit Price without VAT: | kr.10,255.74000 |
|---|---|
| Unit Price with VAT: | kr.12,819.67500 |







