
1807 BL001 | |
|---|---|
DigiKey Part Number | 1807BL001-ND |
Manufacturer | |
Manufacturer Product Number | 1807 BL001 |
Description | HOOK-UP SOLID 26AWG BLUE 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Blue 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | -70°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 1523 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10,665.96000 | kr.10,665.96 |
| 2 | kr.10,129.36500 | kr.20,258.73 |
| 3 | kr.9,825.44333 | kr.29,476.33 |
| 5 | kr.9,452.74400 | kr.47,263.72 |
| 7 | kr.9,213.21286 | kr.64,492.49 |
| 10 | kr.9,002.33900 | kr.90,023.39 |
| Unit Price without VAT: | kr.10,665.96000 |
|---|---|
| Unit Price with VAT: | kr.13,332.45000 |







