
1807 YL005 | |
|---|---|
DigiKey Part Number | 1807YL005-ND |
Manufacturer | |
Manufacturer Product Number | 1807 YL005 |
Description | HOOK-UP SOLID 26AWG YELLOW 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Yellow 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | -70°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 1523 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,966.43000 | kr.1,966.43 |
| 2 | kr.1,869.77000 | kr.3,739.54 |
| 3 | kr.1,815.03667 | kr.5,445.11 |
| 5 | kr.1,747.95800 | kr.8,739.79 |
| 7 | kr.1,704.88143 | kr.11,934.17 |
| 10 | kr.1,660.13400 | kr.16,601.34 |
| Unit Price without VAT: | kr.1,966.43000 |
|---|---|
| Unit Price with VAT: | kr.2,458.03750 |







