26 AWG Hook-Up Wire Solid Red 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1807 RD001

DigiKey Part Number
1807RD001-ND
Manufacturer
Manufacturer Product Number
1807 RD001
Description
HOOK-UP SOLID 26AWG RED 1000'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Solid Red 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.027" (0.69mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
-
Operating Temperature
-70°C ~ 150°C
Jacket Color
Ratings
UL Style 1523
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.10,516.67000kr.10,516.67
2kr.9,987.58500kr.19,975.17
3kr.9,687.91667kr.29,063.75
5kr.9,320.43600kr.46,602.18
7kr.9,084.25714kr.63,589.80
10kr.8,876.33500kr.88,763.35
Manufacturers Standard Package
Unit Price without VAT:kr.10,516.67000
Unit Price with VAT:kr.13,145.83750
Alternate Color
HOOK-UP SOLID 26AWG BLACK 1000'
In-Stock: 1
Unit Price: kr.10,516.67000
HOOK-UP SOLID 26AWG BLUE 1000'
In-Stock: 3
Unit Price: kr.10,516.67000
HOOK-UP SOLID 26AWG BROWN 1000'
In-Stock: 1
Unit Price: kr.10,347.94000
HOOK-UP SOLID 26AWG GREEN 1000'
In-Stock: 3
Unit Price: kr.10,516.67000
HOOK-UP SOLID 26AWG ORANGE 1000'
In-Stock: 0
Unit Price: kr.10,516.67000
Alternate Length
HOOK-UP SOLID 26AWG RED 100'
In-Stock: 3
Unit Price: kr.1,966.43000