
1807 RD005 | |
|---|---|
DigiKey Part Number | 1807RD005-ND |
Manufacturer | |
Manufacturer Product Number | 1807 RD005 |
Description | HOOK-UP SOLID 26AWG RED 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Red 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | -70°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 1523 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,917.63000 | kr.1,917.63 |
| 2 | kr.1,823.35000 | kr.3,646.70 |
| 3 | kr.1,769.99333 | kr.5,309.98 |
| 5 | kr.1,704.58000 | kr.8,522.90 |
| 7 | kr.1,662.56429 | kr.11,637.95 |
| 10 | kr.1,618.92500 | kr.16,189.25 |
| 25 | kr.1,510.93400 | kr.37,773.35 |
| 50 | kr.1,487.29280 | kr.74,364.64 |
| Unit Price without VAT: | kr.1,917.63000 |
|---|---|
| Unit Price with VAT: | kr.2,397.03750 |







