Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOB240L | |
|---|---|
DigiKey Part Number | 785-1324-2-ND - Tape & Reel (TR) 785-1324-1-ND - Cut Tape (CT) 785-1324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB240L |
Description | MOSFET N-CH 40V 20A/105A TO263 |
Customer Reference | |
Detailed Description | N-Channel 40 V 20A (Ta), 105A (Tc) 1.9W (Ta), 176W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 3510 pF @ 20 V |
FET Type | Power Dissipation (Max) 1.9W (Ta), 176W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK964R1-40E,118 | Nexperia USA Inc. | 95 | 1727-7260-1-ND | kr.20.26000 | Similar |
| IPB100N04S4H2ATMA1 | Infineon Technologies | 4.978 | IPB100N04S4H2ATMA1CT-ND | kr.22.63000 | Similar |
| IPB80N04S403ATMA1 | Infineon Technologies | 843 | IPB80N04S403ATMA1CT-ND | kr.20.00000 | Similar |
| IPB90N04S402ATMA1 | Infineon Technologies | 665 | 448-IPB90N04S402ATMA1CT-ND | kr.24.61000 | Similar |
| IXTA220N04T2 | IXYS | 0 | IXTA220N04T2-ND | kr.17.24033 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.74000 | kr.19.74 |
| 10 | kr.12.78800 | kr.127.88 |
| 100 | kr.8.81500 | kr.881.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.6.73715 | kr.5,389.72 |
| 1.600 | kr.6.25203 | kr.10,003.25 |
| 2.400 | kr.6.00492 | kr.14,411.81 |
| 4.000 | kr.5.72737 | kr.22,909.48 |
| 5.600 | kr.5.56310 | kr.31,153.36 |
| 8.000 | kr.5.55266 | kr.44,421.28 |
| Unit Price without VAT: | kr.19.74000 |
|---|---|
| Unit Price with VAT: | kr.24.67500 |










