
BUK964R1-40E,118 | |
|---|---|
DigiKey Part Number | 1727-7260-2-ND - Tape & Reel (TR) 1727-7260-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BUK964R1-40E,118 |
Description | MOSFET N-CH 40V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 182W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | BUK964R1-40E,118 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 52.1 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6650 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 182W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB100N04S4H2ATMA1 | Infineon Technologies | 4.978 | IPB100N04S4H2ATMA1CT-ND | kr.3.00000 | Similar |
| IPB80N04S403ATMA1 | Infineon Technologies | 843 | IPB80N04S403ATMA1CT-ND | kr.2.65000 | Similar |
| IXTA220N04T2 | IXYS | 0 | IXTA220N04T2-ND | kr.2.28590 | Similar |
| N0413N-ZK-E1-AY | Renesas Electronics Corporation | 2.980 | 559-N0413N-ZK-E1-AYCT-ND | kr.2.97000 | Similar |
| NP89N04PUK-E1-AY | Renesas Electronics Corporation | 3.074 | 559-NP89N04PUK-E1-AYCT-ND | kr.3.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.03000 | kr.20.03 |
| 10 | kr.12.97200 | kr.129.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | kr.5.67668 | kr.27,248.06 |
| Unit Price without VAT: | kr.20.03000 |
|---|---|
| Unit Price with VAT: | kr.25.03750 |

