
NP89N04PUK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP89N04PUK-E1-AYTR-ND - Tape & Reel (TR) 559-NP89N04PUK-E1-AYCT-ND - Cut Tape (CT) 559-NP89N04PUK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP89N04PUK-E1-AY |
Description | MOSFET N-CH 40V 90A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 90A (Tc) 1.8W (Ta), 147W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
EDA/CAD Models | NP89N04PUK-E1-AY Models |
Category | Gate Charge (Qg) (Max) @ Vgs 102 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5850 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.8W (Ta), 147W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-263 |
Rds On (Max) @ Id, Vgs 2.95mOhm @ 45A, 5V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.52000 | kr.23.52 |
| 10 | kr.15.36800 | kr.153.68 |
| 100 | kr.10.71140 | kr.1,071.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.8.27679 | kr.6,621.43 |
| 1.600 | kr.7.70877 | kr.12,334.03 |
| 2.400 | kr.7.41946 | kr.17,806.70 |
| 4.000 | kr.7.09452 | kr.28,378.08 |
| 5.600 | kr.7.08495 | kr.39,675.72 |
| Unit Price without VAT: | kr.23.52000 |
|---|---|
| Unit Price with VAT: | kr.29.40000 |

