IXTA220N04T2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: kr.19.74000
Datasheet

Similar


Diodes Incorporated
In Stock: 567
Unit Price: kr.15.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 712
Unit Price: kr.18.78000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 843
Unit Price: kr.20.00000
Datasheet

Similar


Infineon Technologies
In Stock: 3.497
Unit Price: kr.21.02000
Datasheet
N-Channel 40 V 220A (Tc) 360W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA220N04T2

DigiKey Part Number
IXTA220N04T2-ND
Manufacturer
Manufacturer Product Number
IXTA220N04T2
Description
MOSFET N-CH 40V 220A TO-263
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 220A (Tc) 360W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
112 nC @ 10 V
Series
Input Capacitance (Ciss) (Max) @ Vds
6820 pF @ 25 V
Packaging
Tube
Power Dissipation (Max)
360W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Mounting Type
Surface Mount
Technology
Supplier Device Package
TO-263AA
Drain to Source Voltage (Vdss)
40 V
Package / Case
Current - Continuous Drain (Id) @ 25°C
Base Product Number
Rds On (Max) @ Id, Vgs
3.5mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOB240LAlpha & Omega Semiconductor Inc.0785-1324-1-NDkr.19.74000Similar
DMTH4004SCTB-13Diodes Incorporated567DMTH4004SCTB-13DICT-NDkr.15.19000Similar
DMTH4004SCTBQ-13Diodes Incorporated712DMTH4004SCTBQ-13DICT-NDkr.18.78000Similar
FDB8443onsemi0FDB8443TR-NDkr.0.00000Similar
IPB80N04S403ATMA1Infineon Technologies843IPB80N04S403ATMA1CT-NDkr.20.00000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
300kr.17.24033kr.5,172.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.17.24033
Unit Price with VAT:kr.21.55041