
AS7C34096A-12JINTR | |
|---|---|
DigiKey Part Number | AS7C34096A-12JINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7C34096A-12JINTR |
Description | IC SRAM 4MBIT PARALLEL 36SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 36-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | AS7C34096A-12JINTR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tape & Reel (TR) | Access Time 12 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 36-SOJ |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C34096A-10JINTR | Alliance Memory, Inc. | 0 | AS7C34096A-10JINTR-ND | kr.42.76456 | Similar |
| AS7C34096A-15JINTR | Alliance Memory, Inc. | 0 | AS7C34096A-15JINTR-ND | kr.52.06864 | Similar |
| AS7C34096A-20JINTR | Alliance Memory, Inc. | 0 | AS7C34096A-20JINTR-ND | kr.44.52202 | Similar |
| 71V424L10YGI8 | Renesas Electronics Corporation | 0 | 71V424L10YGI8-ND | kr.0.00000 | Similar |
| 71V424L12YGI8 | Renesas Electronics Corporation | 0 | 71V424L12YGI8-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.42.76456 | kr.21,382.28 |
| Unit Price without VAT: | kr.42.76456 |
|---|---|
| Unit Price with VAT: | kr.53.45570 |



