71V424L10YGI8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.49.11091
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.42.76456
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.42.76456
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.52.06864
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.44.52202
Datasheet
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V424L10YGI8

DigiKey Part Number
71V424L10YGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71V424L10YGI8
Description
IC SRAM 4MBIT PARALLEL 36SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-SOJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tape & Reel (TR)
Access Time
10 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
36-SOJ
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71V424L10PHGI8Renesas Electronics Corporation071V424L10PHGI8-NDkr.49.11091MFR Recommended
AS7C34096A-10JINTRAlliance Memory, Inc.0AS7C34096A-10JINTR-NDkr.42.76456Similar
AS7C34096A-12JINTRAlliance Memory, Inc.0AS7C34096A-12JINTR-NDkr.42.76456Similar
AS7C34096A-15JINTRAlliance Memory, Inc.0AS7C34096A-15JINTR-NDkr.52.06864Similar
AS7C34096A-20JINTRAlliance Memory, Inc.0AS7C34096A-20JINTR-NDkr.44.52202Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types