Similar
Similar
Similar
Similar
Similar

71V424L12YGI8 | |
|---|---|
DigiKey Part Number | 71V424L12YGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71V424L12YGI8 |
Description | IC SRAM 4MBIT PARALLEL 36SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 36-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tape & Reel (TR) | Access Time 12 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 36-SOJ |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C34096A-10JINTR | Alliance Memory, Inc. | 0 | AS7C34096A-10JINTR-ND | kr.42.76456 | Similar |
| AS7C34096A-12JINTR | Alliance Memory, Inc. | 0 | AS7C34096A-12JINTR-ND | kr.42.76456 | Similar |
| AS7C34096A-15JINTR | Alliance Memory, Inc. | 0 | AS7C34096A-15JINTR-ND | kr.52.06864 | Similar |
| AS7C34096A-20JINTR | Alliance Memory, Inc. | 0 | AS7C34096A-20JINTR-ND | kr.44.52202 | Similar |
| AS7C4096A-15JCNTR | Alliance Memory, Inc. | 0 | AS7C4096A-15JCNTR-ND | kr.52.06864 | Similar |


