AS7C34096A-10JINTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.42.76456
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.52.06864
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.44.52202
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.881
Unit Price: kr.57.82000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C34096A-10JINTR

DigiKey Part Number
AS7C34096A-10JINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS7C34096A-10JINTR
Description
IC SRAM 4MBIT PARALLEL 36SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-SOJ
Datasheet
 Datasheet
EDA/CAD Models
AS7C34096A-10JINTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tape & Reel (TR)
Access Time
10 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
36-SOJ
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS7C34096A-12JINTRAlliance Memory, Inc.0AS7C34096A-12JINTR-NDkr.42.76456Similar
AS7C34096A-15JINTRAlliance Memory, Inc.0AS7C34096A-15JINTR-NDkr.52.06864Similar
AS7C34096A-20JINTRAlliance Memory, Inc.0AS7C34096A-20JINTR-NDkr.44.52202Similar
71V424L10YGI8Renesas Electronics Corporation071V424L10YGI8-NDkr.0.00000Similar
71V424L12YGI8Renesas Electronics Corporation071V424L12YGI8-NDkr.0.00000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.42.76456kr.21,382.28
Manufacturers Standard Package
Unit Price without VAT:kr.42.76456
Unit Price with VAT:kr.53.45570