


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.239.84000 | kr.239.84 |
| 10 | kr.185.38200 | kr.1,853.82 |
| 25 | kr.168.08880 | kr.4,202.22 |
| 50 | kr.156.41280 | kr.7,820.64 |
| 100 | kr.145.83520 | kr.14,583.52 |
| 250 | kr.133.37736 | kr.33,344.34 |
| 500 | kr.125.18140 | kr.62,590.70 |
| Unit Price without VAT: | kr.239.84000 |
|---|---|
| Unit Price with VAT: | kr.299.80000 |




