


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.217.46000 | kr.217.46 |
| 10 | kr.167.99100 | kr.1,679.91 |
| 25 | kr.152.26920 | kr.3,806.73 |
| 50 | kr.141.65340 | kr.7,082.67 |
| 100 | kr.132.03680 | kr.13,203.68 |
| 250 | kr.120.70804 | kr.30,177.01 |
| 500 | kr.113.08342 | kr.56,541.71 |
| Unit Price without VAT: | kr.217.46000 |
|---|---|
| Unit Price with VAT: | kr.271.82500 |




