


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.202.44000 | kr.202.44 |
| 10 | kr.156.28700 | kr.1,562.87 |
| 25 | kr.141.63040 | kr.3,540.76 |
| 50 | kr.131.73120 | kr.6,586.56 |
| 100 | kr.122.76210 | kr.12,276.21 |
| 250 | kr.112.19568 | kr.28,048.92 |
| 500 | kr.105.08310 | kr.52,541.55 |
| Unit Price without VAT: | kr.202.44000 |
|---|---|
| Unit Price with VAT: | kr.253.05000 |




