34 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3KKK-3436J

DigiKey Part Number
M3KKK-3436J-ND
Manufacturer
Manufacturer Product Number
M3KKK-3436J
Description
IDC CABLE - MPK34K/MC34G/MPK34K
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.220.51000kr.220.51
10kr.170.32400kr.1,703.24
25kr.154.38920kr.3,859.73
50kr.143.63280kr.7,181.64
100kr.133.88690kr.13,388.69
250kr.122.40588kr.30,601.47
500kr.114.67944kr.57,339.72
Manufacturers Standard Package
Unit Price without VAT:kr.220.51000
Unit Price with VAT:kr.275.63750
Alternate Color
IDC CABLE - MPK34K/MC34M/MPK34K
In-Stock: 0
Unit Price: kr.239.84000
Alternate Length
IDC CABLE - MPK34K/MC34G/MPK34K
In-Stock: 0
Unit Price: kr.199.14000
IDC CABLE - MPK34K/MC34G/MPK34K
In-Stock: 0
Unit Price: kr.207.70000