


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.207.70000 | kr.207.70 |
| 10 | kr.160.39600 | kr.1,603.96 |
| 25 | kr.145.36360 | kr.3,634.09 |
| 50 | kr.135.21440 | kr.6,760.72 |
| 100 | kr.126.01640 | kr.12,601.64 |
| 250 | kr.115.18184 | kr.28,795.46 |
| 500 | kr.107.88994 | kr.53,944.97 |
| Unit Price without VAT: | kr.207.70000 |
|---|---|
| Unit Price with VAT: | kr.259.62500 |




