Parametric Equivalent
Parametric Equivalent

M18-38RX-BOTTLE | |
|---|---|
DigiKey Part Number | M18-38RX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | M18-38RX-BOTTLE |
Description | CONN RING CIRC 18-22AWG 100PC |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.560" (14.22mm) | |
Length - Overall | 0.930" (23.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |












