Parametric Equivalent
Parametric Equivalent


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.560" (14.22mm) | |
Length - Overall | 0.930" (23.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.41098 | kr.2,410.98 |
| Unit Price without VAT: | kr.2.41098 |
|---|---|
| Unit Price with VAT: | kr.3.01373 |










