


0190690050 | |
|---|---|
DigiKey Part Number | WM19736TR-ND - Tape & Reel (TR) WM19736CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690050 |
Description | CONN RING CIRC 18-22AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.544" (13.82mm) | |
Length - Overall | 1.034" (26.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.2.25700 | kr.22.57 |
| 25 | kr.2.11680 | kr.52.92 |
| 50 | kr.2.01640 | kr.100.82 |
| 100 | kr.1.91940 | kr.191.94 |
| 250 | kr.1.79912 | kr.449.78 |
| 500 | kr.1.71308 | kr.856.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.65744 | kr.2,486.16 |
| 3.000 | kr.1.57831 | kr.4,734.93 |
| 4.500 | kr.1.53380 | kr.6,902.10 |
| 7.500 | kr.1.47950 | kr.11,096.25 |
| 10.500 | kr.1.44480 | kr.15,170.40 |
| 15.000 | kr.1.40891 | kr.21,133.65 |
| 37.500 | kr.1.32078 | kr.49,529.25 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |




